MIKROE-3757

Mikroe
932-MIKROE-3757
MIKROE-3757

Mfr.:

Description:
Mobile Development Tools LTE Cat.1-EU Click (for Europe)

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€120.41 €120.41

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Mobile Development Tools
RoHS:  
Add-On Boards
ELS61
3.3 V to 5 V
I2C, SPI, UART, USB
LTE
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 57.15 mm x 25.4 mm
Product Type: Cellular Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 44.305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

LTE Cat.1-EU Click

Mikroe LTE Cat.1-EU Click is based on the Thales Cinterion® ELS61 wireless module, which delivers highly efficient Cat 1 LTE connectivity for M2M IoT solutions. The module offers seamless fallback to 2G and 3G networks. Mikroe LTE Cat.1-EU Click enables M2M optimized speeds of 10Mbit/s download and 5Mbit/s uplink, making it ideal for a vast number of M2M and industrial IoT applications.