ENW89854ATKF

Panasonic
667-ENW89854ATKF
ENW89854ATKF

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 +8dBm Tx Power Max RTU Eval Tool combo with Wirepas Mesh connectivity stack

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€106.99 €106.99

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Development Boards
PAN1770
64 MHz
Antenna Connector Type: U.FL
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Interface Type: USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: PAN1780
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

ENW89854ATKF Wirepas Mesh Demo Kit

Panasonic ENW89854ATKF Wirepas Mesh Demo Kit is a ready-to-use evaluation tool based on the PAN1780 BLUETOOTH® Low-Energy (BLE) 5.3 module and Wirepas Mesh firmware connectivity stack. This kit includes four battery-powered sensor nodes to measure and deliver temperature values and one sink, which acts as a border router. The ENW89854ATKF kit allows the user to set up a Wirepas Mesh network using pre-configured Wirepas sensor nodes.

Wireless Connectivity Solutions

Panasonic Wireless Connectivity Solutions offer a wide range of technologies and provide the flexibility to choose and apply wireless protocols best suited for numerous applications from single, world-class suppliers. These RF modules feature a simple design and provide quick implementation of wireless communications without the need for complex wireless hardware and software design. Panasonic Wireless Connectivity Solutions combine the latest communication protocols with place-and-play modules for BLUETOOTH® Low Energy, Wi-Fi®, and Bluetooth Dual Mode applications.