DFR0675-EN

DFRobot
426-DFR0675-EN
DFR0675-EN

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Stereo Bluetooth Amplifier Board

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€7.74 €7.74

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Evaluation Boards
XY-P40W
2.4 GHz
5 V to 24 V
Bluetooth 5.0
Brand: DFRobot
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Version: 5.0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518500090
USHTS:
8518500000
ECCN:
3A992.a

Stereo BLUETOOTH® Amplifier Board

DFRobot Stereo BLUETOOTH® Amplifier Board is a small size and cost-effective module with a volume adjustment function. The board connects to two speakers and matches a wide variety of high-power speakers (40W-200W). The Stereo Amplifier Board can be used as a small Bluetooth speaker when connected to a Raspberry Pi or a mobile phone. It offers excellent two-channel stereo sound effects. The board comes with power supply reverse connection protection and short circuit protection.