C099-F9P-1

u-blox
377-C099-F9P-1
C099-F9P-1

Mfr.:

Description:
GNSS / GPS Development Tools Application Board for ZED-F9P for Europe, Russia, Australia, USA and Canada - Smartnet trial license included

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€334.28 €334.28

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: GNSS / GPS Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Application Boards
ZED-F9P
6 V to 12 V
Brand: u-blox
Packaging: Bulk
Product Type: GPS Development Tools
Series: ZED-F9P
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8526912099
CNHTS:
8543709990
USHTS:
8526910020
JPHTS:
851762090
BRHTS:
85269100
ECCN:
7A994

C099-F9P Application Boards

u-blox C099-F9P Application Boards integrate the ZED-F9P module and include an ODIN-W2 short-range module for connectivity options. These boards include flexible connectivity options like Wi-Fi and BLUETOOTH®. The C099-F9P development tools feature Arduino mega shield connections for host expansion. The application boards come with U-center evaluation software that provides a powerful platform for evaluating GNSS receivers. This u-center software contains an NTRIP server/client that can be used to manage the RTCM correction stream to and from a C099-F9P application board. The C099-F9P application boards operate at a 6V to 12V supply voltage range and 3.3V IO voltage.