SiWx917-RB4346A

Silicon Labs
634-SIWX917-RB4346A
SiWx917-RB4346A

Mfr.:

Description:
RF Development Tools SiWx917 Wi-Fi 6 4MB Flash Co-Processor Radio Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€35.78 €35.78

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF Development Tools
RoHS:  
Development Kits
Radio Module
SiWx917
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NO
Packaging: Bulk
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SiWx917
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

SiWx917-RB4346A Co-Processor Radio Board

Silicon Labs SiWx917-RB4346A Co-Processor Radio Board is designed to work with the Si-EB8045x Adapter Expansion Board (not included) to support the development of wireless IoT devices in Network Co-Processor (NCP) and Radio Co-Processor (RCP) modes of operation. The Radio board is based on SiWN917 Wi-Fi 6 NCP reference design with an external switch, band pass filter, and on-chip antenna. It also has an option for a micro-coaxial connector for conducted RF measurements or an external antenna connection. For NCP mode, various examples are available for using SPI, UART, or SDIO for RTOS, offering the broadest possible choice of external host processors. Open-source Linux drivers are available for RCP mode.