KG200ZABTB

Quectel
277-KG200ZABTB
KG200ZABTB

Mfr.:

Description:
RF Development Tools KG200Z Evaluation Board Only

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€13.66 €13.66

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: RF Development Tools
RoHS:  
Development Boards
Satellite Communication
KG200ZABMD
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: KG200Z
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

KG200Z Compact Stand-Alone LoRa Modules

Quectel KG200Z Compact Stand-Alone LoRa Modules are high-performance modules that support ultra-low power consumption and long-range wireless transmission applications. KG200Z integrates an Arm Cortex-M4 core with the modulations of LoRa,(G)FSK, (G)MSK, and BPSK, supporting LoRaWAN standard protocol and 470MHz to 510MHz / 862MHz to 928MHz LoRa frequency bands. Additionally, the modules incorporate AES hardware encryption for enhanced security. A compact form factor of 12.0mm × 12.0mm × 1.8mm and an LGA package ensure seamless embedding into size-constrained applications and reliable connectivity.