USB-KW41Z

NXP Semiconductors
841-USB-KW41Z
USB-KW41Z

Mfr.:

Description:
Zigbee Development Tools - 802.15.4 KW41Z USB

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€76.16 €76.16

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Zigbee Development Tools - 802.15.4
RoHS:  
Development Tools
KW41Z
2.4 GHz
I2C, SPI, UART
Zigbee
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Zigbee Development Tools
Protocol - Bluetooth, BLE - 802.15.1: BLE
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935328354598
Unit Weight: 213.192 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8543709990
USHTS:
8471801000
MXHTS:
84718002
ECCN:
5A992.C

USB-KW41Z 2.4GHz Wireless Packet Sniffer/Dev Board

NXP Semiconductors USB-KW41Z 2.4GHz Wireless Packet Sniffer/Development Board is a USB dongle that monitors the wireless communication packets in the targeted network. The USB-KW41Z is used for the demonstration of the MKW41Z160 SoCs. This wireless packet sniffer connects easily to a PC after installing the required monitoring software. The USB-KW41Z sniffer can also be used as a wireless node with an easy connection to a PC or other USB-enabled device.