MIKROE-1937

Mikroe
932-MIKROE-1937
MIKROE-1937

Mfr.:

Description:
WiFi Development Tools - 802.11 WiFly click

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€79.60 €79.60

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: WiFi Development Tools - 802.11
RoHS:  
Add-On Boards
RN-131
802.11 b/g
2.4 GHz
3.3 V
WiFi
Bulk
Antenna Connector Type: Chip, External
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Description/Function: WiFly click carries RN-131, embedded wireless LAN module
Dimensions: 57.15 mm x 25.4 mm x 5.33 mm
For Use With: 802.11b/g Wireless Networks
Interface Type: UART
Product Type: WiFi Development Tools
Series: Wireless-WiFi-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

WiFly Click

Mikroe WiFly click carries a Roving Networks RN-131 embedded wireless LAN module which allows the connected board to connect to 802.11.b/g wireless networks. Preloaded firmware simplifies this integration. The mikroBUS™ UART interface (RX, TX pins) is sufficient to establish a wireless data connection with speeds up to 1Mbps. Mikroe WiFly click module is controlled with simple ASCII commands, for scanning, authenticating, and connecting to Wi-Fi networks. Many networking applications are built in, such as DHCP, UDP, DNS, ARP, ICMP, TCP, HTTP client, and an FTP client.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.