EVM-900-PRC-CAS

TE Connectivity / Linx Technologies
712-EVM-900-PRC-CAS
EVM-900-PRC-CAS

Mfr.:

Description:
Sub-GHz Development Tools Precr HumPRC EVM Mod 900MHz, Castellatio

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

In Stock: 54

Stock:
54 Can Dispatch Immediately
Quantities greater than 54 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€36.06 €36.06

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Sub-GHz Development Tools
RoHS:  
Evaluation Modules
902 MHz to 928 MHz
HUM-900-PRC-CAS
2 V to 3.6 V
Parallel Inputs / Outputs or UART
- 40 C
+ 85 C
Sub GHz
Brand: TE Connectivity / Linx Technologies
Description/Function: Castellation
Dimensions: 24.64 mm x 37.34 mm x 11.43 mm
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: PRC
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8517799000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
5A991.g

HumPRC™ Evaluation Boards

TE Connectivity / Linx Technologies HumPRC™ Eval Boards provide long-range transmission at 868MHz and 900MHz for multi-region operation, utilizing frequency hopping, and industry-standard encryption for secure and robust communications. These boards contain the surface mount HumPRC series transceiver module on a board with through-hole headers. The HumPRC eval boards operate at 3.6VDC (maximum) voltage and -40ºC to 85ºC temperature range. These HumPRC boards consist of three versions of modules such as MMCX connector, -CAS version offers an edge-mount RP-SMA connector, and -UFL version uses onboard.

HumPRC™ Remote Control RF Transceiver System

TE Connectivity / Linx Technologies HumPRC™ Remote Control RF Transceiver System is a wireless remote control system. This system supports both 8-button remote control and mixed remote control/data networks. The RF transceiver system also has a finished remote (including plastics) that can be quickly modified for a customized solution. This system requires no programming, which makes it the easiest solution to implement. The HumPRC supports long-range operation at 868MHz and 900MHz for multi-region operation and utilizes frequency hopping and industry-standard encryption for secure and robust communications. TE Connectivity / Linx Technologies HumPRC interoperates with HumPRO™ and simultaneously supports data applications for seamless integration with a sensor and controls IoT applications.