ESP32-S2-DevKitC-1-N8R2

Espressif Systems
356-E32-S2-DKC-1N8R2
ESP32-S2-DevKitC-1-N8R2

Mfr.:

Description:
Multiprotocol Development Tools ESP32-S2 general-purpose development board, embeds ESP32-S2-SOLO-2, ESP32-S2 ECO V1, 8 MB flash and 2 MB PSRAM, with pin header

This product may require additional documentation to export from the United States.

In Stock: 363

Stock:
363 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€6.95 €6.95

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: Multiprotocol Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Development Boards
ESP32-S2
3.3 V to 5 V
UART, USB
Brand: Espressif Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 62.74 mm x 25.4 mm
For Use With: WiFi MCU Module
Product Type: Multiprotocol Development Tools
Factory Pack Quantity: 392
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A002.A

ESP32-S2 Development Kits

Espressif Systems ESP32-S2 Development Kits are used to develop powerful Wi-Fi® MCU modules with a rich set of peripherals. These development kits from Espressif Systems are ideal for a wide variety of applications. Typical applications for the ESP32-S2 kits include the Internet of Things (IoT), wearable electronics, smart homes, health care, retail and catering, speech and image recognition, industrial automation, and smart agriculture.