M2S-HELLO-FPGA-KIT

Microchip Technology
494-M2SHELLOFPGAKIT
M2S-HELLO-FPGA-KIT

Mfr.:

Description:
Programmable Logic IC Development Tools Hello FPGA Dev Kit

In Stock: 127

Stock:
127 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€273.38 €273.38

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Programmable Logic IC Development Tools
RoHS:  
Development Kits
FPGA
M2S010-1VF256
Brand: Microchip Technology
Packaging: Bulk
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: HELLO FPGA KIT
Unit Weight: 427 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8534000040
ECCN:
3A991.d

Hello FPGA Kit

Microchip Technology Hello FPGA Kit is an entry-level platform that targets end-users with low to medium levels of knowledge about field-programmable gate arrays. These FPGAs are used in communications, industrial, medical, defence and aviation markets. The kit supports demos in image processing, signal processing and artificial intelligence, in addition to measuring live FPGA core power consumption while running designs. Microchip Technology Hello FPGA Kit also allows users to freeze the design while maintaining the I/O state for low-power applications using Flash Freeze mode.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.