LIFCL-33U-EVN

Lattice
842-LIFCL-33U-EVN
LIFCL-33U-EVN

Mfr.:

Description:
Programmable Logic IC Development Tools CrossLinkU-NX Evaluation Board

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€418.13 €418.13

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: Programmable Logic IC Development Tools
RoHS:  
Brand: Lattice
Packaging: Tray
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
4A994.i

CrossLinkU-NX Evaluation Board

Lattice Semiconductor CrossLinkU-NX Evaluation Board is designed as the initial FPGAs with integrated USB functionality that features hardened USB 2.0 and USB 3.2 Gen 1 PHY. This board supports the MIPI CSI-2 receiver (Soft D-PHY) interface for camera data and SPI flash configuration. The CrossLinkU-NX board's important component is the CrossLinkU-NX FPGA. This component can receive input from a camera and send video output over LIFCL-33U’s USB 3.0 interface via the USB Type-C® connector.

FEATURED PRODUCTS
LATTICE