LFMXO5-25-E-EVN

Lattice
842-LFMXO5-25-E-EVN
LFMXO5-25-E-EVN

Mfr.:

Description:
Programmable Logic IC Development Tools MachXO5-NX Development Board (W/ ETH)

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
9
Expected 15/04/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€299.62 €299.62

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: Programmable Logic IC Development Tools
RoHS:  
Development Boards
FPGA
MachXO5-25
Brand: Lattice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C, SPI, UART
Operating Supply Voltage: 12 V
Packaging: Tray
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
4A994.i

MachXO5-NX Development Board

Lattice Semiconductor MachXO5-NX Development Board features the MachXO5-NX-25 in a 400-ball caBGA package. This device offers various features and programmability that enhance Secure Control PLD functionality with multiple boot capabilities. The cryptographic engine supports user-mode security features and includes numerous system functions, such as two PLLs, 432kbits of embedded RAM, and hardened implementations of I2C and SPI. A flexible, high-performance I/O supports numerous single-ended and differential standards, including LVDS and MIPI.

FEATURED PRODUCTS
LATTICE