UCC5390ECDWVEVM

Texas Instruments
595-UCC5390ECDWVEVM
UCC5390ECDWVEVM

Mfr.:

Description:
Power Management IC Development Tools UCC5390ECDWVEVM

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€54.78 €54.78

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Gate Driver
3 V to 15 V
13.2 V to 33 V
UCC5390ECDWV
UCC5390ECDWV
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 158.760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

UCC5390ECDWVEVM Gate Driver Evaluation Module

Texas Instruments UCC5390ECDWVEVM Gate Driver Evaluation Module (EVM) is designed for evaluating the UCC53xxDWV family. The UCC53xxDWV is a 5.0kVRMS Isolated Single-Channel Gate Driver with a 10A source and 10A sink peak current capability. This evaluation module could be served to evaluate the driver IC against its datasheet. The evaluation module can also be used as a Driver IC component selection guide or to determine PCB layout effects on the gate driver performance.