TPSM82822EVM-080

Texas Instruments
595-TPSM82822EVM-080
TPSM82822EVM-080

Mfr.:

Description:
Power Management IC Development Tools TPSM82822EVM-080

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€54.78 €54.78

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
2.4 V to 5.5 V
1.8 V
TPSM82822
TPSM82822-080
Brand: Texas Instruments
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TPSM8282xEVM-080 Power Module EVMs

Texas Instruments TPSM8282xEVM-080 Power Module Evaluation Modules (EVMs) are designed to help the user quickly evaluate and test the operation and functionality of the TPSM82821, TPSM82822, or TPSM82823 power modules. The evaluation modules convert a 2.4V to 5.5V input voltage to a 1.8V regulated output voltage at up to 1A (TPSM82821EVM-080), 2A (TPSM82822EVM-080), or 3A (TPSM82823EVM-080) of output current. The Texas Instruments TPSM8282xEVM-080 includes the IC and inductor to achieve a total solution size of 29mm2. The TPSM82821, TPSM82822, and TPSM82823 are highly efficient and small solutions for point-of-load (POL) modules in applications, such as optical modules, machine vision, embedded camera systems, and patient monitoring and diagnostics.