TPS7B8550EVM

Texas Instruments
595-TPS7B8550EVM
TPS7B8550EVM

Mfr.:

Description:
Power Management IC Development Tools

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
LDO Voltage Regulator
3 V to 40 V
3 V to 20 V
TPS7B8550
TPS7B8550
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7B8550EVM Linear Regulator Evaluation Module

Texas Instruments TPS7B8550EVM Linear Regulator Evaluation Module (EVM) evaluates the operation and performance of the TPS7B85-Q1 150mA LDO linear regulator. The Texas Instruments TPS7B8550EVM configuration contains a single wide-input-voltage, small-size, low-dropout (LDO) regulator for various applications. The regulator can deliver up to 150mA to the load with LDO VIN to VOUT. For stability, use a minimum derated capacitance of 1μF (or larger) output capacitor.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€35.66 €35.66