TPS7A53EVM-005

Texas Instruments
595-TPS7A53EVM-005
TPS7A53EVM-005

Mfr.:

Description:
Power Management IC Development Tools TPS7A53EVM-005

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
LDO Voltage Regulator
1.1 V to 6.5 V
Adjustable
TPS7A5301QRGR
TPS7A53-005
Brand: Texas Instruments
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 258.845 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7A53EVM-005 Evaluation Module

Texas Instruments TPS7A53EVM-005 Automotive 3A High-Accuracy Low-Noise LDO Voltage Regulator Evaluation Module is configured to evaluate the operation of the TPS7A53-Q1. The TPS7A53-Q1 is an automotive-grade 3A low-dropout (LDO) voltage regulator. The Texas Instruments TPS7A53EVM-005 is ideal for radar applications using the single, low-noise, high-PSRR linear regulator. The regulator offers up to 3A load with ultra-low VIN to VOUT dropout voltage. It is recommended for stability to use a 47μF (or greater) output capacitor for the TPS7A53.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€35.66 €35.66