TPS62841-2EVM123

Texas Instruments
595-TPS62841-2EVM123
TPS62841-2EVM123

Mfr.:

Description:
Power Management IC Development Tools

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€54.78 €54.78

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
1.8 V to 6.5 V
1.2 V
TPS62841-2
TPS62841-2123
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Step Down Converters
Output Current: 750 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS62841-2EVM123 Evaluation Module (EVM)

Texas Instruments TPS62841-2EVM123 Evaluation Module (EVM) facilitates the evaluation of the TPS6284x family of 750mA step-down converters with 60nA IQ in a high thermal performance HVSSOP package. The evaluation module contains two separate circuits (TPS62841DGR and TPS62842DGR) to create output voltages between 0.8V and 3.6V from higher input voltages between 1.8V and 6.5V. Due to the device's extremely low IQ, the Texas Instruments TPS62841DGR and TPS62842DGR provide long battery life. This feature is ideal for systems with low current consumption states, such as building automation, metering, and the Internet of Things (IoT).