TPS62135EVM-698

Texas Instruments
595-TPS62135EVM-698
TPS62135EVM-698

Mfr.:

Description:
Power Management IC Development Tools TPS62135 Eval Module

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€54.78 €54.78

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Voltage Regulator - Switching Regulator
3 V to 17 V
3.3 V/5 V
TPS62135
TPS62135-698
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: TPS62135 evaluation module
Output Current: 3.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 122.472 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS62135EVM-698 Step-Down Converter EVM

Texas Instruments TPS62135EVM-698 Step-Down Converter Evaluation Module (EVM) is designed to help the user easily evaluate and test the operation and functionality of the TPS62135. The TPS62135 is a 3-17V 3.5A step-down converter with a forced PWM option. The evaluation module converts a 3V to 17V input voltage into a regulated output voltage of 3.3V at up to 3.5A output current. The Texas Instruments TPS62135 comes in a small 2.0x3.0mm2 QFN package.