TPS549B22EVM-847

Texas Instruments
595-TPS549B22EVM-847
TPS549B22EVM-847

Mfr.:

Description:
Power Management IC Development Tools TPS549B22EVM-847

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€54.78 €54.78

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Linear Voltage Regulator
12 V
1 V
TPS549B22
TPS549B22-847
Brand: Texas Instruments
Description/Function: Demonstrates the TPS549B22 in a typical low-voltage application
Output Current: 25 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SWIFT
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS549B22EVM-847 Evaluation Module (EVM)

Texas Instruments TPS549B22EVM-847 Evaluation Module (EVM) is designed to help evaluate the performance of the TPS549B22. The TPS549B22 is a D-CAP3™ mode, 25A synchronous buck converter with complete differential sense and PMBus™. The converter provides a fixed 1.0V output up to 25A from a 12V input bus. The evaluation module is designed as a single output DC-DC converter that demonstrates the TPS549B22 in a typical low-voltage application while providing several test points to evaluate the performance.