TPS543C20AEVM-054

Texas Instruments
595-TPS543C20AEVM054
TPS543C20AEVM-054

Mfr.:

Description:
Power Management IC Development Tools TPS543C20 1-PHASE EV ALUATION MODULE

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€75.87 €75.87

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
12 V
900 mV
TPS543C20
TPS543C20A-054
Brand: Texas Instruments
Output Current: 40 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS543C20AEVM-054 Converter Evaluation Module

Texas Instruments TPS543C20AEVM-054 Converter Evaluation Module (EVM) allows users to evaluate the TPS543C20ARVF. The TPS543C20ARVF is a fixed frequency non-compensation stackable synchronous buck converter with integrated MOSFETs. The device provides a fixed 0.9V output at up to 40A from a 12V input bus. The Texas Instruments TPS543C20AEVM-054 demonstrates the device in a typical low-voltage application while providing several test points to evaluate the performance.

TPS543C20EVM-054 Converter Evaluation Module

Texas Instruments TPS543C20EVM-054 Converter Evaluation Module (EVM) allows users to evaluate the TPS543C20RVF. The TPS543C20RVF is a fixed frequency non-compensation stackable synchronous buck converter with integrated MOSFETs. The evaluation module provides a fixed 0.9V output at up to 40A from a 12V input bus. The TPS543C20EVM-054 is designed as a single-output DC-DC converter that demonstrates the TPS543C20 in a typical low-voltage application while providing a number of test points to evaluate the performance.