TPS22976AEVM

Texas Instruments
595-TPS22976AEVM
TPS22976AEVM

Mfr.:

Description:
Power Management IC Development Tools TPS22976A dual-chann el load switch eval

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Load Switch
600 mV to 5.7 V
TPS22976A
TPS22976A
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS22976AEVM Load Switch Evaluation Module (EVM)

Texas Instruments TPS22976AEVM Load Switch Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS22976A load switch. The evaluation module allows users to apply different input voltages (0.6V to 5.7V) under different loading conditions (0A to 6A) to the Texas Instruments TPS22976A. The output, input, and switching waveforms can be monitored on the evaluation module.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€32.17 €32.17