LM27762EVM

Texas Instruments
595-LM27762EVM
LM27762EVM

Mfr.:

Description:
Power Management IC Development Tools SWITCH CAP INVERTER

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€54.78 €54.78

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
LDO Voltage Regulator
2.7 V to 5.5 V
1.8 V to 5.2 V
LM27762
LM27762
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 250 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 158.760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LM27762EVM Charge Pump Evaluation Module (EVM)

Texas Instruments LM27762EVM Charge Pump Evaluation Module (EVM) helps designers evaluate the operation and performance of the LM27762. The LM27762EVM uses the LM27762 to provide very low-noise adjustable positive and negative outputs for an input voltage range of 2.7V to 5.5V. Five low-cost capacitors are used in this circuit to provide up to 250mA of output current. Power-supply connection, connection for the load, and test points for each signal can be found on the Texas Instruments LM27762EVM. Positive and negative output can be enabled individually by using onboard connectors.