INA301EVM

Texas Instruments
595-INA301EVM
INA301EVM

Mfr.:

Description:
Power Management IC Development Tools INA301EVM

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€83.85 €83.85

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Current, Power & Voltage Monitor
2.7 V to 5.5 V
INA301
INA301
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 158.760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9023008000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

INA301EVM Current Sense Amplifier EVM

Texas Instruments INA301EVM Current Sense Amplifier Evaluation Module (EVM) is designed to help evaluate and test the INA301 current-shunt monitors. The INA301 IC is over-current protection, high speed, precision current sense amplifier with an integrated comparator. The evaluation module includes three different gain devices in each module. By doing this it enables the customer to quickly set up and evaluate any or all the devices as desired. A visual LED light is used as an indicator of an ALERT condition (tripped comparator). The evaluation module also has an additional terminal block for the convenience of connecting input/output signals.