DRV8955PEVM

Texas Instruments
595-DRV8955PEVM
DRV8955PEVM

Mfr.:

Description:
Power Management IC Development Tools DRV8955 quad half-br idge driver with in

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
REACH - SVHC:
Evaluation Modules
Motor/Motion Controller & Driver
4.5 V to 48 V
DRV8955P
DRV8955P
Brand: Texas Instruments
For Use With: Stepper Driving Applications
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8955PEVM Driver Evaluation Module (EVM)

Texas Instruments DRV8955PEVM Driver Evaluation Module (EVM) allows easy evaluation of the DRV8955P device. The DRV8955P integrates two N-channel power MOSFET H-bridges and integrated current sense and regulation circuitry. The DRV8955P device operates off a single power supply and supports a wide input supply range from 4.5V to 48V. The Texas Instruments DRV8955PEVM uses an MSP430™ microcontroller and a USB interface chip to manage communication from the graphical user interface (GUI) software application installed on a PC with ® Windows®. The GUI sends serial commands to the MSP430 to control the device signals, monitor faults, read and write SPI registers, and drive a motor.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€92.24 €92.24