BQ25180EVM

Texas Instruments
595-BQ25180EVM
BQ25180EVM

Mfr.:

Description:
Power Management IC Development Tools

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Battery Management
2.2 V to 5.5 V
2.2 V to 4.6 V
BQ25180
BQ25180
Brand: Texas Instruments
For Use With: Battery Charger
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq25180EVM Charger Evaluation Module (EVM)

Texas Instruments bq25180EVM Charger Evaluation Module (EVM) is an integrated battery charge management IC that integrates the most common functions for wearable devices. These functions include a linear charger, regulated output, manual reset with timer, ship mode, shutdown mode, and advanced power path. The low quiescent current during operation and shutdown enables maximum battery life. The Texas Instruments bq25180 supports charge currents from 5mA to 1000mA and battery regulation from 3.5V to 4.65V. The input current limit, charge current, regulated SYS output, and other parameters are programmable through the I2C interface. The battery is charged using a standard Li-ion charge profile with three phases: precharge, constant current, and constant voltage. The device also boasts a low pin count to support low-cost PCB manufacturing processes.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€61.94 €61.94