BQ25172EVM

Texas Instruments
595-BQ25172EVM
BQ25172EVM

Mfr.:

Description:
Power Management IC Development Tools BQ25172 evaluation m odule for 800-mA on

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€54.78 €54.78

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Battery Management
BQ25172
BQ25172
Brand: Texas Instruments
For Use With: Power Management
Output Current: 800 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

bq25172EVM Evaluation Module (EVM)

Texas Instruments bq25172EVM Evaluation Module (EVM) is designed to evaluate and test the various operating modes of the bq25172 device. The bq25172 is an 0.8A, one- to six-cell NiMH stand-alone linear charger in a QFN package. The Texas Instruments bq25172EVM is a NiMH chemistry battery charger IC for single and multi-cell applications. Charging voltage can be adjusted using external resistors on VSET. The charging current can be set from 60mA to 600mA with an external resistor on ISET.