ADP1071-2EBZ12.1V

Analog Devices
584-ADP1071-2EBZ121V
ADP1071-2EBZ12.1V

Mfr.:

Description:
Power Management IC Development Tools Isolated Synchronous Flyback Controller with Integrated iCoupler

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Switching Controller
36 V to 60 V
12.1 V
ADP1071-2
ADP1071
Brand: Analog Devices
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 422.455 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADP1071-2EBZ12.1V Evaluation Board

Analog Devices Inc. ADP1071-2EBZ12.1V Evaluation Board is designed to evaluate the ADP1071-2 in a power supply application. The ADP1071-2EBZ12.1V board is set up to act as an isolated power supply unit (PSU), with a rated load of 12.1VDC, 3A in steady-state (5A peak) from a 36VDC to 60VDC source.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€272.99 €272.99