STEVAL-TSP009V2

STMicroelectronics
511-STEVAL-TSP009V2
STEVAL-TSP009V2

Mfr.:

Description:
Power Management IC Development Tools 3.3 V/6 A, synchronous flyback converter, Power Over Ethernet (PoE) - IEEE 802.3

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€136.40 €136.40

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Reference Design Boards
Power Over Ethernet (PoE)
40 V to 60 V
3.35 V
PM8803
STEVAL-TSP009V2
Brand: STMicroelectronics
Description/Function: PoE 3.3 V - 6 A PD converter based on the PM8803 IEEE802.3 at compliant, synchronous flyback controller
Output Current: 6 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 77.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9023008000
CNHTS:
8543709990
USHTS:
9023000000
ECCN:
EAR99

STEVAL-TSP Power Over Ethernet PD Converters

STMicroelectronics STEVAL-TSP Power Over Ethernet (PoE) Powered Device (PD) Converters are flyback converters based on PM8800A and PM8803 devices. The devices featured on the STMicroelectronics STEVAL-TSP embeds IEEE 802.3af compliant PD interfaces together with a PWM controller and support for auxiliary sources. They are ideal for low-power PoE applications.