STEVAL-ISB035V1

STMicroelectronics
511-STEVAL-ISB035V1
STEVAL-ISB035V1

Mfr.:

Description:
Power Management IC Development Tools Li-Ion/Li-Po battery power management evaluation board based on STBC03

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€42.48 €42.48

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Battery Management
5 V
3 V
STBC03
STEVAL-ISB035V1
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Output Current: 650 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
9030333800
MXHTS:
8473300499
ECCN:
EAR99

STEVAL-ISB035V1 Evaluation Board

STMicroelectronics STEVAL-ISB035V1 Evaluation Board uses a constant current-constant voltage (CC-CV) algorithm to charge the battery. The evaluation board uses an external resistor to program the fast-charge and pre-charge currents. This STEVAL-ISB035V1 evaluation board automatically switches to battery power in the absence of a valid input voltage. The STEVAL-ISB035V1 evaluation board has two single-pole, double-throw (SPDT) load switches to manage total system power consumption. The STEVAL-ISB035V1 evaluation board protects the battery against over-current, overcharge, and over-discharge.