EVAL-LTC7878-AZ

Analog Devices
584-EVAL-LTC7878-AZ
EVAL-LTC7878-AZ

Mfr.:

Description:
Power Management IC Development Tools 70V PARALLEL DUAL PHASE 4-SWTH BUCK-BOST

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€209.81 €209.81

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
18 V to 65 V
24 V
LTC7878
LTC7878
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 25 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LTC7878 Evaluation Boards

Analog Devices Inc. LTC7878 Evaluation Boards feature the LTC7878 High-Efficiency Buck-Boost Converter. The Analog Devices Inc. LTC7878 Converter features an input voltage range of 9V to 55V and a 12V, 6A output. These boards have a precision voltage reference to generate an output voltage with a 1% tolerance over full operating conditions. The boards operate at switching frequencies of 100kHz (EVAL-LTC7878-AZ) and 260kHz (DC2931A), resulting in highly efficient and compact designs that achieve over 97% efficiency.