MIKROE-4165

Mikroe
932-MIKROE-4165
MIKROE-4165

Mfr.:

Description:
Optical Sensor Development Tools Spectrometer Click

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€24.94 €24.94

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Optical Sensor Development Tools
Add-On Boards
Spectrometer
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Product Type: Optical Sensor Development Tools
Series: Spectrometer Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9027304080
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Spectrometer Click

Mikroe Spectrometer Click features an 11-channel spectrometer for spectral identification and color-matching applications. The Mikroe Spectrometer Click board features the AMS-AG AS7341, which has a spectral response of 350nm to 1000nm wavelengths. Control and Spectral data access are implemented through a serial I2C interface with low power consumption. AS7341 also integrates a dedicated channel to detect 50Hz or 60Hz ambient light flicker.