BOOSTXL-TLC6948EVM

Texas Instruments
595-BOSTXLTLC6948EVM
BOOSTXL-TLC6948EVM

Mfr.:

Description:
LED Lighting Development Tools BOOSTXL-TLC6948EVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€166.58 €166.58

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Development Tools
RoHS:  
Evaluation Modules
TLC694x VQFN Package
BOOSTXL-TLC6948
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

BOOSTXL-TLC6948EVM Driver Evaluation Module

Texas Instruments BOOSTXL-TLC6948EVM Driver Evaluation Module (EVM) is a reference for engineering demonstration and evaluation of the TLC694x family. The TLC694x family are 16-channel 32-, 48-multiplexing 16-bit ES-PWM constant-current LED drivers with QFN package. The Texas Instruments BOOSTXL-TLC6948EVM uses three TLC694x VQFN package devices to drive 16 RGB LEDs, each controlling one color. The evaluation module also provides the function to verify LED-Open Detection (LOD) and IREF Resistor Short Protection (ISP).