DLPLCR55EVM

Texas Instruments
595-DLPLCR55EVM
DLPLCR55EVM

Mfr.:

Description:
Display Development Tools DLP5500 evaluation m odule for 0.55 1024

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€781.48 €781.48

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Development Tools
RoHS:  
Evaluation Modules
DLPC900
USB
Brand: Texas Instruments
Description/Function: DLP LightCrafter Single DLPC900 Evaluation Module
Product Type: Display Development Tools
Series: DLPLCR55
Factory Pack Quantity: 1
Subcategory: Development Tools
Viewing Area: Display Drivers and Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DLPLCR55EVM Evaluation Module

Texas Instruments DLPLCR55EVM Evaluation Module features the DLP5500 0.55" 2 x LVDS DMD, including 1024 x 768 micromirrors with 10.8µm pitch. Users can combine the DLPLCR55EVM and DLPLCRC900EVM to get a pixel-accurate control with 1-bit pattern rates up to 5,000Hz. The TI DLPLCR55EVM is ideal for designers requiring the highest resolution DMD and advanced pattern control.