DLP800REEVM

Texas Instruments
595-DLP800REEVM
DLP800REEVM

Mfr.:

Description:
Display Development Tools DLP800RE EVALUATION MODULE

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Development Tools
RoHS:  
Evaluation Modules
DLP800RE
12 V
I2C, USB
Brand: Texas Instruments
Product Type: Display Development Tools
Series: DLP800RE
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DLP800REEVM DMD Evaluation Module (EVM)

Texas Instruments DLP800REEVM DMD Evaluation Module (EVM) can accelerate the prototyping time of a DLP 0.80-inch WUXGA system when combined with the DLPC4430EVM. The Texas Instruments DLP800REEVM provides a solution for evaluating the 0.80-inch WUXGA digital micromirror device (DMD), which is designed to pair with the DLPC4430EVM and can display SPLASH, test patterns, and video from the HDMI source on the DMD.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€670.80 €670.80