DLP4621Q1EVM

Texas Instruments
595-DLP4621Q1EVM
DLP4621Q1EVM

Mfr.:

Description:
Display Development Tools DLP4621-Q1 evaluatio n module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1,899.48 €1,899.48

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Development Tools
RoHS:  
Evaluation Modules
DLP4621-Q1
12 V
I2C, SPI
Brand: Texas Instruments
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Display Development Tools
Series: DLP4621
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

DLP4621Q1EVM Evaluation Module (EVM)

Texas Instruments DLP4621Q1EVM Evaluation Module (EVM) is a complete electronic subsystem designed to drive the DLP4621-Q1 automotive chipset. The DLP4621-Q1 chipset consists of a 0.46” DMD (960 x 480), the DLPC231-Q1 DMD controller, and Texas Instruments TPS99001-Q1 PMIC. When combined with optics and LEDs, this evaluation module can be used to demonstrate adaptive driving beams, glare-free beam steering, reflective traffic sign dimming, pedestrian dimming, symbol projection, OEM branding, or other automotive display applications.