104020249

Seeed Studio
713-104020249
104020249

Mfr.:

Description:
Display Development Tools Grove - OLED Yellow&Blue Display 0.96 (SSD1315) - SPI/IIC -3.3V/5V

In Stock: 68

Stock:
68 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€4.73 €4.73

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Display Development Tools
Development Kits
SSD1315
3.3 V, 5 V
I2C, SPI
Brand: Seeed Studio
Display Type: OLED
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Display Development Tools
Subcategory: Development Tools
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8531200040
ECCN:
EAR99

Grove OLED 0.96" Yellow & Blue Bi-Color Display

Seeed Studio Grove OLED 0.96" Yellow and Blue Bi-Color Display provides a 128x64 resolution, excellent performance, and both I2C and SPI interfaces. The OLED (Organic Light Emitting Diode) Display works on both 3.3V and 5V supply voltage and features self-emission, high contrast ratio, slim/thin outline, wide viewing angle, and low power consumption. Either the I2C or SPI interface lights up the display with a microcontroller to display words or images. However, the SPI brings a quicker image reaction for a better product experience.