OPT3004DTSEVM

Texas Instruments
595-OPT3004DTSEVM
OPT3004DTSEVM

Mfr.:

Description:
Optical Sensor Development Tools

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€110.68 €110.68

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Optical Sensor Development Tools
RoHS:  
Brand: Texas Instruments
Product Type: Optical Sensor Development Tools
Series: OPT3004DTS
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPT3004DTSEVM ALS Evaluation Module (EVM)

Texas Instruments OPT3004DTSEVM ALS Evaluation Module (EVM) is a platform for evaluating the OPT3004 (DTS package) performance under various conditions. The OPT3004 is an ambient light sensor (ALS) with a digital output integrated circuit. It uses a two-wire interface that works with the I2C protocol making it ideal for many applications. The Texas Instruments OPT3004DTSEVM consists of two PCBs. The first is the OPTMB evaluation module that communicates with the computer, provides power, and sends and receives appropriate digital signals. The second is the OPT3004DTS coupon board, which contains the OPT3004DTS and its support circuitry.