MIKROE-4178

Mikroe
932-MIKROE-4178
MIKROE-4178

Mfr.:

Description:
Memory IC Development Tools SRAM 2 Click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€14.34 €14.34

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Memory IC Development Tools
Add-On Boards
Brand: Mikroe
Product Type: Memory IC Development Tools
Series: SRAM 2 Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

SRAM 2 Click

Mikroe SRAM 2 Click features ANV32A62A SRAM memory, a 64Kb serial SRAM with a non-volatile SONOS storage element. Mikroe SRAM 2 is organized as 8k words of 8 bits each. Communication is via I2C with up to four cascadable devices that can share the common bus. The serial nvSRAM provides access and cycle times with unlimited read and write endurance of an SRAM. This Mikroe board is used to store drive profiles, configurations, and similar data, typically stored in a FLASH.

Storage Click Boards

Mikroe Storage Click Boards add storage to various applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for applications requiring storage like SRAM, EEPROM, microSD, etc.