S5U1C17001H3100

Epson ICs
732-S5U1C17001H3100
S5U1C17001H3100

Mfr.:

Description:
Emulators/Simulators C17 Family Emulator; ICDmini ver 3.0

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€145.34 €145.34

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Emulators/Simulators
RoHS:  
Emulators
Seiko Epson S1C17 Family 16-bit Microcontrollers
S1C17
Brand: Epson ICs
Dimensions: 60 mm x 35 mm x 20 mm
Interface Type: USB
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: + 5 C
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Type: Emulators / Simulators
Series: S1C17M12
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 173.030 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8542310075
MXHTS:
8542310302
ECCN:
EAR99

ICDmini Ver.3.0 Hardware Tool

Epson ICDmini Ver. 3.0 Hardware Tool develops software for the Seiko Epson S1C17 family 16-bit MCUs. This hardware tool provides an interface function to connect the S1C17 MCU to the target system. The ICDmini Ver. 3.0 requires a PC equipped with a USB port as the host computer. This ICDmini tool includes a top panel (LEDs) with Power (green) and EMU (red).