MIKROE-1104

Mikroe
932-MIKROE-1104
MIKROE-1104

Mfr.:

Description:
Daughter Cards & OEM Boards MCUCARD - EASYMX PRO v7 STM32F207VGT6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 137

Stock:
137 Can Dispatch Immediately
Quantities greater than 137 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€102.52 €102.52

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Daughter Cards & OEM Boards
RoHS:  
Cards
Brand: Mikroe
Core: ARM Cortex M3
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Interface Type: Serial
Operating Supply Voltage: 3.3 V
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8473309000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
3A991.a.2

EasyMx PRO™ v7 Development Board for STM32® ARM®

Mikroe EasyMx PRO™ v7 Development Board for STM32® ARM® is a full-featured development board for STM32® ARM® Cortex™-M3 and Cortex™-M4 microcontrollers. The board is delivered with an MCU card containing the STM32F107VCT6 microcontroller. EasyMx PRO™ v7 for STM32® ARM® contains 17 on-board modules necessary for the development of a variety of applications, including multimedia, Ethernet, USB, CAN, and more. A TFT with a touch panel along with a stereo mp3 codec allows the user to develop multimedia applications. There are 2 USB connectors and 2 USB-UART connectors on the board as well. The piezo buzzer will help test sound signalization, and the I2C EEPROM, Serial Flash, and microSD card slot can be used to store data. DS1820 and LM35 temperature sensor sockets are also included. The powerful on-board mikroProg™ programmer and hardware debugger, based on the popular ST-LINK v2, supports over 180 ARM® microcontrollers.