8.19.28

Segger Microcontroller
943-8.19.28
8.19.28

Mfr.:

Description:
Hardware Debuggers J-Link PLUS Compact

In Stock: 138

Stock:
138 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€688.26 €688.26

Product Attribute Attribute Value Select Attribute
Segger Microcontroller
Product Category: Hardware Debuggers
RoHS:  
J-Link
JTAG/SWD Debuggers / Programmers
ARM7/ARM9/ARM11, ARM Cortex A5/A7/A8/A9/A12/A15/A17, ARM Cortex M0/M1/M3/M4/M7/M23/M33, ARM Cortex R4/R5, EFM8, Fusion F1, HiFi1/3/3z/4, Fusion F1, PIC32MX/32MZ, RV32/64, RX110/111/140/210/21A/220/610/621/62G/62N/62T/630/631/63N/63T/660 MCUs
8051, ARM7/ARM9/ARM11, ARM Cortex A5/A7/A8/A9/A12/A15/A17, ARM Cortex M0/M1/M3/M4/M7/M23/M33, ARM Cortex R4/R5, PIC32, RISC-V
Brand: Segger Microcontroller
Interface Type: JTAG, SWD, USB
Operating Supply Voltage: 1.2 V to 5 V
Packaging: Each
Product Type: Debuggers
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 45.360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471900000
CNHTS:
8543709990
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
MXHTS:
8471909900
ECCN:
EAR99

J-Link In-Circuit Debuggers

SEGGER Microcontroller J-Link In-Circuit Debuggers are USB-powered JTAG emulators based on a 32-bit RISC CPU. These Debuggers can communicate at high speed with a large number of supported target CPU cores. The J-Link debuggers support multiple target interfaces that include JTAG, SWD, FINE, SPD, and ICSP. These debug probes support ARM7/9/11, Cortex- M/R/A, Microchip PIC32, and Renesas RX CPUs and also supports SPI flash devices. The J-Link Debuggers variant includes J-Link Base, J-Link Base Compact, J-Link Plus, J-Link Plus Compact, J-Link EDU, and J-Link EDU Mini.

J-Link PLUS & J-Link PLUS Compact Debug Probes

SEGGER Microcontroller J-Link PLUS and J-Link PLUS Compact Debug Probes are USB-powered JTAG devices that support many CPU cores. These debug probes are based on 32-bit RISC CPUs and can communicate quickly with the supported target CPUs. The J-Link PLUS debug probes are available in J-Link PLUS (100mm x 53mm x 27mm) and J-Link PLUS Compact (47mm x 40mm x 14mm) form factors. These debug probes are supported by all major IDEs, including Eclipse, GDB-based IDEs, and SEGGER Embedded studio. The J-Link debug probes are used for development and production (flash programming).