EV16W43A

Microchip Technology
579-EV16W43A
EV16W43A

Mfr.:

Description:
Development Boards & Kits - PIC/DSPIC PIC32CZ CA90 Curiosity Ultra Development Board

This product may require additional documentation to export from the United States.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€171.04 €171.04

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - PIC/DSPIC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Evaluation Boards
PIC32CZ CA90
Brand: Microchip Technology
For Use With: Bluetooth Audio, Robotics Development
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
5A002.a.1

PIC32CZ CA90 Curiosity Ultra Development Board

Microchip Technology PIC32CZ CA90 Curiosity Ultra Development Board (EV16W43A) is the hardware platform for evaluating the Arm® Cortex®-M7 processor-based PIC32CZ CA90 MCUs. This board is supported by MPLAB® Integrated Development Environment (IDE) and MPLAB Harmony. The PIC32CZ CA90 development board features an embedded programmer/debugger and does not require any supplementary hardware to get started. This board includes connectors to integrate Arduino® Uno R3, MikroElektronika Click boards™ or Xplained Pro expansion boards for developing Bluetooth® audio, robotics, and other proof-of-concept designs.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.