CS-USVC-KIT-04

Crowd Supply
392-CS-USVC-KIT-04
CS-USVC-KIT-04

Mfr.:

Description:
Development Boards & Kits - Other Processors Microcontroller development board

Product Attribute Attribute Value Select Attribute
Crowd Supply
Product Category: Development Boards & Kits - Other Processors
uChip Simple VGA Console (uSVC)
Evaluation Kits
ATSAMD21E18
Brand: Crowd Supply
Dimensions: 86 mm x 48 mm x 17 mm
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - Other Processors
Subcategory: Development Tools
Tradename: uChip Microcontroller Board
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ITACA Innovation uChip Microcontroller Board

Crowd Supply ITACA Innovation uChip Microcontroller Board is an Arduino Zero-compatible, narrow DIP-sized USB board. Based on the Microchip Technology SAM D21 Arm® Cortex®-M0+ Microcontroller, the uChip integrates 500mA boost and 1A buck converters and 14 I/O pins, two of which can be used for SWD programming and debugging. The tiny uChip can fit into a standard 0.3" 16-DIP socket or plug directly into a breadboard, making it easy to integrate into any application.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Quantities greater than 11 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€15.48 €15.48