DEV-12049

SparkFun
474-DEV-12049
DEV-12049

Mfr.:

Description:
Development Boards & Kits - AVR LilyPad Arduino USB ATmega32U4 Board

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€27.48 €27.48

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Development Boards & Kits - AVR
RoHS:  
LilyPad
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

LilyPad

SparkFun LilyPad is a wearable e-textile technology that has been creatively designed and can be sewn into fabric. Various input, output, power, and sensor boards are available. LilyPad is also washable with special care.

LilyPad Arduino USB ATmega32U4 Board

SparkFun LilyPad Arduino USB ATmega32U4 Board is an updated simple board that features the ATMega32U4. A micro-USB cable is needed to program the LilyPad USB since the IC has built-in USB support. SparkFun LilyPad USB is also officially supported in the Arduino IDE as of version 1.0.2.