3000

Adafruit
485-3000
3000

Mfr.:

Description:
Development Boards & Kits - AVR Circuit Playground

In Stock: 317

Stock:
317 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€17.16 €17.16

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Development Boards & Kits - AVR
RoHS:  
Development Kits
AVR
ATmega32U4
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data Bus Width: 8 bit
Description/Function: Developer edition of Circuit Playground
Dimensions: 50.6 mm
Interface Type: I2C, UART, USB
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 136.080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99

Circuit Playground

Adafruit Circuit Playground Classic is an all-in-one board with built-in sensors and LEDs for practicing programming on real hardware. The Circuit Playground Classic is round and has alligator clip-pads so no soldering or sewing is required. The Circuit Playground Classic features an ATmega32u4 processor like the Flora. The board is powered by USB, a "AAA" battery pack, or a Li-poly battery.