CY8CPROTO-062-4343W

Infineon Technologies
727-CY8CPRTO0624343W
CY8CPROTO-062-4343W

Mfr.:

Description:
Development Boards & Kits - ARM PSoC6 WiFi- BT ultra-low-power kit

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
16
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€60.00 €60.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Kits
ARM Cortex M4
PSoC 6 MCU
Tray
Brand: Infineon Technologies
Data Bus Width: 32 bit
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 1.7 V to 3.6 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 136.750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
India
Country of Diffusion:
India
The country is subject to change at the time of shipment.

PSOC™ 6 Wi-Fi® BT Prototyping Kit

Infineon Technologies PSOC™ 6 Wi-Fi® BT Prototyping Kit is an evaluation and demonstration hardware platform, enabling developers to design and debug applications based on the PSOC 6 Microcontroller. The PSOC 6 Wi-Fi BT Prototyping Kit comes with a CY8CMOD-062-4343W daughter card, industry-leading CapSense® for touch buttons and slider, onboard programming, and debugging with KitProg3, a microSD card interface, 512Mb Quad-SPI NOR Flash, a PDM microphone, and a thermistor. It also includes a Murata Type 1DX (LBEE5KL1DX) 2.4GHz WLAN and BLUETOOTH® module based on the CYW4343W Single-Chip 802.11 b/g/n MAC/Baseband/Radio with Bluetooth 4.1.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More