RTK5523W8BS00000BJ

Renesas Electronics
968-K5523W8BS00000BJ
RTK5523W8BS00000BJ

Mfr.:

Description:
Development Boards & Kits - ARM Solution Kit RX23W SecureIP Lite, E2Lite

This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
RX23W
Evaluation Boards
R5F523W8ADBL
Bulk
Brand: Renesas Electronics
Data Bus Width: 32-bit
Dimensions: 140 mm x 100 mm
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RSK-RX23W Starter Kit

Renesas Electronics RSK-RX23W Starter Kit includes an LCD module and an on-chip debugging emulator. This starter kit evaluates the performance and functions of the RX23W 32-bit Microcontrollers (MCUs). The RSK-RX23W starter kit can evaluate the AES encryption function and robust key management, BLUETOOTH® 5.0 Low Energy (LE), one channel USB function, and one channel USB host. This starter kit can also evaluate communication functions such as CAN, IIC, SCI, and application combining functions using Firmware Integration Technology (FIT) module.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€541.47 €541.47