MCIMX7ULP-EVK

NXP Semiconductors
771-MCIMX7ULP-EVK
MCIMX7ULP-EVK

Mfr.:

Description:
Development Boards & Kits - ARM MCIMX7ULP-EVK

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
i.MX 7ULP
Evaluation Kits
ARM Cortex A7, ARM Cortex M4
i.MX 7ULP
Brand: NXP Semiconductors
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935327674598
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

i.MX 7ULP Evaluation Kit

NXP Semiconductors i.MX 7ULP Evaluation Kit is designed to evaluate i.MX 7ULP applications processors. These two-core processors enable ultra-low-power and secure, portable devices such as as smart-home controls, wearables, portable healthcare monitoring, portable printers and scanners, and gaming accessories. The kit enables HDMI output for out-of-the-box startup and allows reconfiguration for Mobile Industry Processor Interface (MIPI) displays. The NXP kit is designed as a System-On-Module (SOM) board that connects to an associated baseboard. The baseboard provides additional capabilities, including a full SD/MMC 3.0 card socket, audio codec, multiple sensors, an HDMI connector, and an alternate MIPI display connector. The kit comes with an SD card pre-installed with the Linux operating system.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€304.78 €304.78