OM13088UL

NXP Semiconductors
771-OM13088UL
OM13088UL

Mfr.:

Description:
Development Boards & Kits - ARM LPCXpresso4367 Development Board

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7
Expected 24/02/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€34.04 €34.04

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
ARM Cortex M0+, ARM Cortex M4F
LPC4367
Brand: NXP Semiconductors
Interface Type: I2C, QSPI, UART, USB
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935306716598
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

OM13088 LPCXpresso4367 Development Board

NXP OM13088 LPCXpresso4367 Development Board provides a platform to evaluate and prototype testing of the series. This LPC4367 development board features a dual-core MCU, support for external debug probes, tri-color LED, and a high-speed USB connector. The OM13088 includes an onboard high-speed USB-based debug probe with CMSIS-DAP and LPCXpresso IDE redlink protocol. This development board also features internal 1.8/3.3V power supply, FTDI UART connector, and 8Mb Macronix quad SPI flash. The LPCXpresso is an end-to-end solution that enables to develop applications from initial evaluation to final production.

LPCXpresso Development Platform

NXP Semiconductors LPCXpresso Development Platform offers a simple solution for rapid prototyping and evaluation developing designs with various NXP Arm® Cortex® MCUs. The LPCXpresso Development Platform includes low-cost LPCXpresso target boards to quickly get the user up and running. NXP Semiconductors LPCXpresso Development Boards work with the LPCXpresso IDE and other industry-leading partner toolchains. The target portion of LPCXpresso boards can be connected to expansion boards to provide a variety of interfaces and I/O devices. The onboard debug probe can debug other targets (all board types except MAX versions).